Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19131-0004
Order Code3222301
Product RangeInsulKrimp 19131
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €0.234 |
Price for:Each
Minimum: 1
Multiple: 1
€0.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19131-0004
Order Code3222301
Product RangeInsulKrimp 19131
Technical Datasheet
Product RangeInsulKrimp 19131
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
InsulKrimp 19131
Conductor Area CSA
6mm²
Stud Size - Imperial
#8
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M4
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536