Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19142-0003
Order Code3222319
Product RangeInsulKrimp 19142
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.174 | 
| 100+ | €0.171 | 
| 500+ | €0.167 | 
| 1000+ | €0.164 | 
| 2000+ | €0.160 | 
| 3000+ | €0.157 | 
Price for:Each
Minimum: 10
Multiple: 10
€1.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19142-0003
Order Code3222319
Product RangeInsulKrimp 19142
Technical Datasheet
Product RangeInsulKrimp 19142
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
InsulKrimp 19142
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000893