Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19142-0029
Order Code3222323
Product RangeInsulKrimp 19142
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.191 |
| 100+ | €0.174 |
| 500+ | €0.171 |
| 1000+ | €0.167 |
| 2000+ | €0.164 |
| 3000+ | €0.160 |
Price for:Each
Minimum: 10
Multiple: 10
€1.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19142-0029
Order Code3222323
Product RangeInsulKrimp 19142
Technical Datasheet
Product RangeInsulKrimp 19142
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
InsulKrimp 19142
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M3.5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (1)
Alternatives for 19142-0029
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001039