Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.455 |
| 100+ | €0.339 |
| 500+ | €0.275 |
| 1000+ | €0.262 |
| 2000+ | €0.250 |
| 3000+ | €0.237 |
Price for:Each
Minimum: 10
Multiple: 10
€4.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
19206
Wire Size AWG Max
18AWG
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
22AWG
Conductor Area CSA
0.8mm²
Insulation
Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536