Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19206-0012
Order Code3222444
Product RangeInsulkrimp 19206
Technical Datasheet
160 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.961 | 
| 100+ | €0.927 | 
Price for:Each
Minimum: 10
Multiple: 10
€9.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19206-0012
Order Code3222444
Product RangeInsulkrimp 19206
Technical Datasheet
Product RangeInsulkrimp 19206
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationInsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Insulkrimp 19206
Wire Size AWG Max
8AWG
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
-
Conductor Area CSA
-
Insulation
Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002932