Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19418-0020
Order Code3051017
Product RangeMX150L 19418
Technical Datasheet
3,410 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.110 |
10+ | €4.780 |
100+ | €4.330 |
250+ | €3.950 |
500+ | €3.780 |
1000+ | €3.700 |
Price for:Each
Minimum: 1
Multiple: 1
€5.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0020
Order Code3051017
Product RangeMX150L 19418
Technical Datasheet
Product RangeMX150L 19418
No. of Positions6Ways
For Use WithMolex MX150L 19420 Series Socket Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
IP RatingIP67
Voltage Rating600VAC
Current Rating18A
Technical Specifications
Product Range
MX150L 19418
No. of Positions
6Ways
Connector Body Material
PET (Polyester), Glass Filled Body
Voltage Rating
600VAC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex MX150L 19420 Series Socket Contacts
IP Rating
IP67
Current Rating
18A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0163