Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200875-0006
Order Code2820624
Product RangeMicro-Fit 3.0 TPA 200875
Also Known AsGTIN UPC EAN: 191128228862
Technical Datasheet
4,744 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.239 |
| 100+ | €0.230 |
| 500+ | €0.220 |
| 1000+ | €0.202 |
| 2000+ | €0.201 |
| 3000+ | €0.197 |
Price for:Each
Minimum: 10
Multiple: 10
€2.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200875-0006
Order Code2820624
Product RangeMicro-Fit 3.0 TPA 200875
Also Known AsGTIN UPC EAN: 191128228862
Technical Datasheet
Product RangeMicro-Fit 3.0 TPA 200875
No. of Positions6Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 200875-0006 from Molex is a 200875 series single row, 6 circuits TPA plug housing. It mates with 171850 Micro-Fit TPA receptacle housing and 43645 Micro-Fit 3.0 receptacle housing.
- Black colour nylon resin
- 94V-0 flammability rating
- Mating interface pitch is 3mm
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Design with integrated secondary lock
- For use with 43031-5xxx Micro-Fit 3.0 male TPA crimp terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 TPA 200875
No. of Positions
6Ways
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 200875-0006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008