Print Page
Image is for illustrative purposes only. Please refer to product description.
2,471 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.680 |
10+ | €2.680 |
100+ | €2.190 |
250+ | €2.020 |
500+ | €2.010 |
1000+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No203615-0003
Order Code4132234
Product Range203615 Series
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions24 Position
No. of Positions16Ways
Connector MountingSurface Mount, Through Hole Mount
IP RatingIPX8
Product Range203615 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
16Ways
IP Rating
IPX8
Contact Material
Copper Alloy
SVHC
To Be Advised
USB Standard
USB 2.0
No. of Positions
24 Position
Connector Mounting
Surface Mount, Through Hole Mount
Product Range
203615 Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001204