Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No203955-0301
Order Code3257291
Product RangeSlimStack 203955 Series
Technical Datasheet
3,300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
3300+ | €0.894 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
€2,950.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No203955-0301
Order Code3257291
Product RangeSlimStack 203955 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 203955 Series
SVHCTo Be Advised
Product Overview
203955-0301 is a slimstack 203955, FSB5 floating series, 0.40mm pitch, dual row board to board receptacle mates with SlimStack board-to-board 203956 plug.
- Surface mount termination interface style and vertical orientation
- 30 loaded circuits
- 30 mating cycles max durability
- 5mm mated height
- 3.8mm mated width
- Copper alloy metal with gold plating mating and gold plating termination
- 40V AC (RMS)/DC maximum voltage
- 0.3A maximum current per contact
- Operating temperature range from -40° to +125°C
- Liquid crystal polymer resin
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
30Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 203955 Series
Pitch Spacing
0.4mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021