Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204774-0001
Order Code3862530
Product Range204774 Series
Technical Datasheet
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
600+ | €1.770 |
1800+ | €1.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
€1,062.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No204774-0001
Order Code3862530
Product Range204774 Series
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain4.8dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range204774 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.7GHz
Gain
4.8dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.71GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
204774 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003462