Print Page
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.290 |
10+ | €1.620 |
25+ | €1.520 |
50+ | €1.450 |
100+ | €1.380 |
500+ | €1.330 |
Price for:Each
Minimum: 1
Multiple: 1
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206560-0100
Order Code2944850
Product Range206560
Also Known AsGTIN UPC EAN: 0191128769112
Technical Datasheet
Antenna TypePCB
Frequency Min1.599GHz
Frequency Max1.605GHz
Antenna MountingAdhesive
Gain1.37dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range206560
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1558MHz to 1610MHz GNSS flexible antenna
- Suitable for wide range of navigation and tracking applications
- 100mm cable with U.FL connector
- Omnidirectional radiation
- Adhesive mounting
- 40.40mm x 15.40mm x 0.10mm(L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
PCB
Frequency Max
1.605GHz
Gain
1.37dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.599GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
206560
Technical Docs (3)
Alternatives for 206560-0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001984