Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No206999-8000
Order Code3617651
Product RangeCP-4.5 206999
Technical Datasheet
16,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.103 |
12000+ | €0.0906 |
16000+ | €0.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€412.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206999-8000
Order Code3617651
Product RangeCP-4.5 206999
Technical Datasheet
Product RangeCP-4.5 206999
Contact GenderHermaphroditic
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex CP-4.5 206996 Series Receptacle, CP-4.5 206997 Series Plug Housings
Wire Size AWG Min20AWG
Contact MaterialCopper Nickel Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CP-4.5 wire-to-wire genderless crimp terminal
- Pre-tin plating
- Wire size range from 16AWG to 20AWG
- For use with 206996 CP-4.5 receptacle housing and 206997 CP-4.5 plug housing
Technical Specifications
Product Range
CP-4.5 206999
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Hermaphroditic
Wire Size AWG Max
16AWG
For Use With
Molex CP-4.5 206996 Series Receptacle, CP-4.5 206997 Series Plug Housings
Contact Material
Copper Nickel Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001