Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207017-0004
Order Code3922545
Product RangeMini-Fit Sigma 207017 Series
Technical Datasheet
1,073 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.404 |
100+ | €0.398 |
500+ | €0.392 |
1000+ | €0.384 |
Price for:Each
Minimum: 10
Multiple: 10
€4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No207017-0004
Order Code3922545
Product RangeMini-Fit Sigma 207017 Series
Technical Datasheet
Product RangeMini-Fit Sigma 207017 Series
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Sigma 2070190004 Sealed Cap, 1727092002 TPA Retainer & 172765, 203070 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit Sigma 207017 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit Sigma 2070190004 Sealed Cap, 1727092002 TPA Retainer & 172765, 203070 Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 207017-0004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037