Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No211176-0080
Order Code3617665
Product RangeSlimStack 211176
Technical Datasheet
15,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
15000+ | €0.217 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
€3,255.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No211176-0080
Order Code3617665
Product RangeSlimStack 211176
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 211176
SVHCNo SVHC (21-Jan-2025)
Product Overview
0.35pitch, battery series SlimStack board-to-board connectors achieve up to 15A of power and electrical reliability in an ultra-compact design with SlimStack hybrid power connectors, designed for battery and other power applications. Typical applications include mobile devices and medical devices.
- 211176 series SlimStack board-to-board plug
- Armor nail prevents damage to housing
- Voltage (max) of 50V, signal contact current of 0.3A per circuit
- Durability (max) of 10 cycles
- LCP, UL94V-0, black housing, copper alloy contact
- Operating temperature range from -40 to +85˚C
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.35mm
No. of Contacts
8Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 211176
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001