Print Page
800 In Stock
800 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 800+ | €2.250 |
| 2400+ | €2.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
€1,800.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213083-0005
Order Code3648622
Product Range213083
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingSurface Mount
Product Range213083
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Compact USB Type-C connectors and cables expanded family supports USB4 and thunderbolt 4 up to 40Gbps speeds and offers robust, reliable connectivity in IoT, wearable devices and other high-speed data I/O applications. Typical applications include consumer, aviation, medical industrial, commercial, automotive and smart home system.
- 213083 series type C universal serial bus (USB) shielded I/O receptacle
- Right-angle, top mount
- Single row, surface mount, gold (Au) plating
- Waterproof (IPX8) design
- Mates with USB type C plug/cable
- Black colour nylon resin, material metal is copper alloy
- Durability (mating cycles max) is 10000
- 0.50mm pitch - mating interface and 0.50mm pitch - termination interface
- Operating temperature range from -40° to +85°C
- Current (maximum per contact) is 5A, voltage (maximum) is 30V AC/DC
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 2.0
No. of Positions
16Ways
Product Range
213083
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006