Print Page
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 800+ | €1.080 |
| 2400+ | €1.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
€864.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217177-0001
Order Code3702930
Product Range217177
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6
No. of Positions6Ways
Connector MountingSurface Mount, Through Hole Mount
Product Range217177
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
217177 series right angle, surface mount Universal Serial Bus (USB) Type C shielded I/O receptacles are used in consumer, aviation, medical, industrial, commercial, automotive and connected home applications.
- Waterproof design, mid mount USB Type-C connector
- 3A maximum current, 20V/3A power, 6 circuits
- IPx5 rating, provides protection against dust and water ingress
- Durability (min) of 10,000 cycles
- Voltage (maximum) of 30V (DC/AC)
- High-temperature nylon housing
- Copper alloy contact
- Operating temperature range from -40 to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
No. of Positions
6Ways
Product Range
217177
Contact Plating
Gold Flash Plated Contacts
USB Standard
-
No. of Positions
6
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008