Print Page
342 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.307 |
10+ | €0.255 |
50+ | €0.223 |
100+ | €0.192 |
500+ | €0.171 |
1000+ | €0.162 |
Price for:Each
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for 22-01-1032
6 Products Found
Product Overview
The 22-01-1032 is a 3-way 1-row female 2.54mm pitch KK® Wire-to-board housing with friction lock. It mates with 5045 vertical and 5046 right angle headers. The 5051 series housing comes with natural colour nylon resin and is ideal for signal and wire-to-board applications. The crimp housing can be used with 2759 and 5159 crimp terminals.
- Built-in polarization features
- UL94V-0 flammability rating
- Operating temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 5051
No. of Positions
3Ways
For Use With
2759, 5159 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000395