Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-60-5050
Order Code1675510
Product RangeKK 396 41792
Also Known As41792-0005, GTIN UPC EAN: 800754201179
Technical Datasheet
2,892 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.394 |
10+ | €0.324 |
50+ | €0.304 |
100+ | €0.285 |
500+ | €0.265 |
1000+ | €0.245 |
Price for:Each
Minimum: 1
Multiple: 1
€0.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-60-5050
Order Code1675510
Product RangeKK 396 41792
Also Known As41792-0005, GTIN UPC EAN: 800754201179
Technical Datasheet
Connector SystemsPower
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 396 41792
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 26-60-5050 is a 5-position 1-row right-angle through-hole PCB header with tin-plated brass contacts and a natural colour polyester insulator. It mates with the 2139 KK® crimp housing, 41695 KK® crimp housing, 6442 KK® crimp housing, 2145 PCB connector, 41815 PCB connector, 3069 KK® crimp housing. It is suitable for use with wire-to-board application.
- UL94V-0 flammability
- Maximum contact current is 7A
- Maximum voltage is 250V
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.96mm
No. of Contacts
5Contacts
Product Range
KK 396 41792
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 26-60-5050
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002365