Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34566-1903
Order Code2779888
Product RangeMX123 34566
Also Known AsGTIN UPC EAN: 822350127790
Technical Datasheet
308 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.550 |
| 10+ | €6.610 |
| 25+ | €6.190 |
| 100+ | €5.690 |
| 250+ | €5.580 |
Price for:Each
Minimum: 1
Multiple: 1
€7.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34566-1903
Order Code2779888
Product RangeMX123 34566
Also Known AsGTIN UPC EAN: 822350127790
Technical Datasheet
Product RangeMX123 34566
No. of Positions80Ways
For Use WithMolex MX64 33467 & 34736 Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MX123 34566 series 2.54mm pitch female receptacle housing
- Mates with 31386, 31387 series MX123 header
- Blue TPA housing
- Current rating is 25A
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX123 34566
No. of Positions
80Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex MX64 33467 & 34736 Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709