Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35150-0319
Order Code4168356
Product RangeVersaBlade 35150 Series
Technical Datasheet
699 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.247 |
10+ | €0.246 |
50+ | €0.245 |
100+ | €0.244 |
500+ | €0.243 |
Price for:Each
Minimum: 1
Multiple: 1
€0.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35150-0319
Order Code4168356
Product RangeVersaBlade 35150 Series
Technical Datasheet
Product RangeVersaBlade 35150 Series
No. of Positions3Ways
Pitch Spacing7.3mm
For Use WithMolex VersaBlade 35745, 35746, 35747 Series Pin & Socket Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
VersaBlade 35150 Series
No. of Positions
3Ways
For Use With
Molex VersaBlade 35745, 35746, 35747 Series Pin & Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006023