Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No355070800
Order Code7571607
Product RangeSherlock 35507
Also Known As35507-0800, GTIN UPC EAN: 800753877658
Technical Datasheet
33,360 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.142 |
| 100+ | €0.125 |
| 500+ | €0.124 |
| 1000+ | €0.123 |
| 2000+ | €0.122 |
| 3000+ | €0.121 |
Price for:Each
Minimum: 10
Multiple: 10
€1.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No355070800
Order Code7571607
Product RangeSherlock 35507
Also Known As35507-0800, GTIN UPC EAN: 800753877658
Technical Datasheet
Product RangeSherlock 35507
No. of Positions8Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Wide-latch area
- Polarization ribs
- Compact size
- Economical design
- Uses Molex standard 50212 terminal
- RoHS compliant
- Fully shrouded
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Sherlock 35507
No. of Positions
8Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 355070800
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000371