Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38720-6203
Order Code3222065
Product RangeBeau 38720
Also Known As72503, GTIN UPC EAN: 800756332512
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
10+ | €2.700 |
100+ | €2.570 |
250+ | €2.520 |
500+ | €2.470 |
1000+ | €2.300 |
Price for:Each
Minimum: 1
Multiple: 1
€3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-6203
Order Code3222065
Product RangeBeau 38720
Also Known As72503, GTIN UPC EAN: 800756332512
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Rated Current15A
Rated Voltage300V
Product RangeBeau 38720
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
15A
Product Range
Beau 38720
Alternatives for 38720-6203
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608