Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38720-7505
Order Code9974024
Product RangeBeau 38720
Also Known As72505-C-50, GTIN UPC EAN: 0800756177250
Technical Datasheet
321 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.140 |
| 10+ | €3.530 |
| 100+ | €3.430 |
| 250+ | €3.320 |
| 500+ | €3.220 |
| 1000+ | €3.110 |
Price for:Each
Minimum: 1
Multiple: 1
€5.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-7505
Order Code9974024
Product RangeBeau 38720
Also Known As72505-C-50, GTIN UPC EAN: 0800756177250
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions5Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product RangeBeau 38720
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 38720-7505 is a 5-circuit 1-row 9.53mm pitch Beau™ PCB Terminal Strip with tin-plated brass contacts, screw clamp washer, without mounting ends. This 38720 series strip is made of polyester, 22 to 12AWG wire. The Beau™ barrier strip improves interconnect performance. Barrier strip accepts either bare or terminated wires.
- Quick and easy to field termination
- Robust and durable - Ideal for multiple terminations
- Most moulded to exact length - Presents a finished, professional look
- Black colour
- -40 to 130°C Temperature range
Applications
Commercial, Security, Industrial, HVAC, Automation & Process Control
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
5Ways
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2020)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
25A
Product Range
Beau 38720
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01685