Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38780-0120
Order Code1164049
Product Range38780 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOLEX
Manufacturer Part No38780-0120
Order Code1164049
Product Range38780 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions20Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing11.11mm
Rated Current15A
Rated Voltage300V
Product Range38780 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.11mm
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
20Ways
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38780 Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123604