Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0077
Order Code2616833
Product RangeMini-Fit Jr. 5556
Also Known As5556T3, GTIN UPC EAN: 800753627741
Technical Datasheet
16,555 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0409 |
100+ | €0.0347 |
300+ | €0.034 |
800+ | €0.0333 |
2000+ | €0.0327 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0077
Order Code2616833
Product RangeMini-Fit Jr. 5556
Also Known As5556T3, GTIN UPC EAN: 800753627741
Technical Datasheet
Product RangeMini-Fit Jr. 5556
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 39-00-0077 from Molex is a Mini-Fit female crimp terminal. This receptacle is made of brass metal with tin plating. It mates with 5558 Mini-Fit crimp terminal Mini-Fit Jr. header, dual row, 5566, 5569. It is used with 5557 Mini-Fit Jr receptacle housing, 30067 Mini-Fit TPA, 42474 Mini-Fit BMI panel mount, 5559 Mini-Fit Jr plug housing, dual row.
- Wire size of 16AWG
- Maximum wire insulation diameter range from 1.8mm to 3.1mm
- Crimp or compression termination interface style
- Maximum voltage is 600V
- Maximum current per contact is 9A
- Maximum durability of 30 mating cycles
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5556
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0077
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00104