Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-2041
Order Code151873
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-04P, GTIN UPC EAN: 0800753584303
Technical Datasheet
83,182 In Stock
1,775 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.391 |
10+ | €0.326 |
50+ | €0.276 |
100+ | €0.237 |
500+ | €0.212 |
1000+ | €0.204 |
Price for:Each
Minimum: 1
Multiple: 1
€0.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2041
Order Code151873
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-04P, GTIN UPC EAN: 0800753584303
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
39-01-2041 is a 5559 series, dual row, 4 circuits, Mini-Fit Jr. plug housing with panel mounting ears.
- Natural colour nylon resin
- 94V-2 flammability
- Features panel mount, polarized to mating part
- 0.16inch pitch- termination interface
- Operating temperature range from -40 to +105°C
- CSA LR19980, UL E29179 agency
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 39-01-2041
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001801