Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-3029
Order Code1756659
Product RangeMini-Fit Jr. 5559
Also Known As5559-02P1-210, GTIN UPC EAN: 800753584068
Technical Datasheet
54,535 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.437 |
| 100+ | €0.436 |
| 500+ | €0.435 |
| 1000+ | €0.434 |
| 2000+ | €0.433 |
| 3000+ | €0.432 |
Price for:Each
Minimum: 10
Multiple: 10
€4.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3029
Order Code1756659
Product RangeMini-Fit Jr. 5559
Also Known As5559-02P1-210, GTIN UPC EAN: 800753584068
Technical Datasheet
Product RangeMini-Fit Jr. 5559
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
39-01-3029 is a 2 circuits, dual row, Micro-Fit jr plug housing. Mates with 0039012025 and 0039013028 Mini-Fit Jr. receptacle housing, 45135 Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) cable assemblies, 245135 Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded cable assemblies. For use with 0797580005 and 0797580013 Pre-crimped lead Mini-Fit male-to-Mini-Fit male, 5558 Mini-Fit male crimp terminals, 46012 Mini-Fit Plus male crimp terminals, 30490 Mini-Fit Jr. crimp grounding terminals, 204723 Mini-Fit Jr. hermaphroditic backshells.
- Features lock to mating part
- Polarized mating part
- 94V-0 flammability
- Natural colour nylon resin
- Operating temperature range from -40°C to 105°C
Technical Specifications
Product Range
Mini-Fit Jr. 5559
No. of Positions
2Ways
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39-01-3029
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000871