Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-3103
Order Code1654456
Product RangeMini-Fit Jr. 5559
Also Known As5559-10P1, GTIN UPC EAN: 800755527995
Technical Datasheet
3,802 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.507 |
| 100+ | €0.444 |
| 500+ | €0.368 |
| 1000+ | €0.330 |
| 2000+ | €0.304 |
| 3000+ | €0.284 |
Price for:Each
Minimum: 10
Multiple: 10
€5.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3103
Order Code1654456
Product RangeMini-Fit Jr. 5559
Also Known As5559-10P1, GTIN UPC EAN: 800755527995
Technical Datasheet
Product RangeMini-Fit Jr. 5559
No. of Positions10Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 39-01-3103 is a 10-position Plug Housing made of natural color nylon. The 5559 series Mini-Fit Jr.™ dual row crimp housing is suitable for use with the 5558 Mini-Fit Jr.™ male crimp terminals, 30490 Mini-Fit® male grounding crimp terminals and it mates with the 39-01-2100 receptacle housing. The positive locking prevents accidental unmating and the polarized mating geometry ensures header and receptacle cannot be mismated.
- Positive locking housing
- Low-engagement force and polarized housing
- UL94V-2 Flammability rating
- 13A Maximum contact current
- -40 to 105°C Operating temperature range
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5559
No. of Positions
10Ways
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39-01-3103
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016851