Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39357-0007
Order Code3863543
Product Range39357 Series
Technical Datasheet
65 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.770 | 
| 10+ | €2.410 | 
| 100+ | €2.270 | 
| 250+ | €2.130 | 
| 500+ | €1.990 | 
| 1000+ | €1.850 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39357-0007
Order Code3863543
Product Range39357 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions7Ways
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range39357 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (07-Nov-2024)
No. of Positions
7Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
39357 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004672