Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39421-0002
Order Code3863552
Product RangeEuro Block 39421 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No39421-0002
Order Code3863552
Product RangeEuro Block 39421 Series
Technical Datasheet
Pitch Spacing12mm
No. of Positions2Ways
Wire Size (AWG)10AWG to 8AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current85A
Rated Voltage600V
Product RangeEuro Block 39421 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
12mm
Wire Size (AWG)
10AWG to 8AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
Lead (07-Nov-2024)
No. of Positions
2Ways
Conductor Area CSA
-
Rated Current
85A
Product Range
Euro Block 39421 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001