Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39502-1002
Order Code3863509
Product Range39355 Series
Technical Datasheet
11,057 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.408 |
100+ | €0.333 |
500+ | €0.309 |
1000+ | €0.253 |
2000+ | €0.247 |
3000+ | €0.241 |
Price for:Each
Minimum: 10
Multiple: 10
€4.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39502-1002
Order Code3863509
Product Range39355 Series
Technical Datasheet
Product Range39355 Series
No. of Contacts2Contacts
Pitch Spacing3.5mm
Connector TypeTerminal Block, Eurostyle
Connector MountingPCB Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
39355 Series
Pitch Spacing
3.5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
2Contacts
Connector Type
Terminal Block, Eurostyle
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Alternatives for 39502-1002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536