Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39502-1007
Order Code3863528
Product RangeEuro Block 39502 Series
Technical Datasheet
581 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.960 |
| 10+ | €1.720 |
| 100+ | €1.420 |
| 250+ | €1.280 |
| 500+ | €1.180 |
| 1000+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€1.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39502-1007
Order Code3863528
Product RangeEuro Block 39502 Series
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions7Ways
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEuro Block 39502 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
7Ways
Rated Voltage
300V
Product Range
Euro Block 39502 Series
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001663