Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €1.130 | 
| 100+ | €0.935 | 
| 500+ | €0.837 | 
| 1000+ | €0.796 | 
| 2000+ | €0.737 | 
| 3000+ | €0.722 | 
Price for:Each
Minimum: 10
Multiple: 10
€11.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-1808
Order Code3050032
Product RangeMicro-Fit 3.0 43025
Product RangeMicro-Fit 3.0 43025
No. of Positions18Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43025
No. of Positions
18Ways
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 43025-1808
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016