Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43045-0412
Order Code1012247
Product RangeMicro-Fit 43045 Series
Also Known AsGTIN UPC EAN: 800753755482
Technical Datasheet
48,592 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.873 |
50+ | €0.716 |
100+ | €0.666 |
500+ | €0.612 |
1000+ | €0.594 |
Price for:Each
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0412
Order Code1012247
Product RangeMicro-Fit 43045 Series
Also Known AsGTIN UPC EAN: 800753755482
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 43045 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
43045-0412 is a 43045 series, 4 circuit, dual row, 3mm pitch, fully shrouded, Micro-Fit 3.0 vertical header. It mates with 43025 Micro-Fit 3.0 dual row receptacle housings, 172952 Micro-Fit TPA receptacle housings, 214755 Micro-Fit 3.0 Female-to-Micro-Fit 3.0 female off-the-shelf (OTS) cable assemblies, 214756 Micro-Fit 3.0 female-to-pigtail off-the-shelf (OTS) cable assemblies, 245132 Micro-fit 3.0-to-Micro-Fit 3.0 off-the-shelf (OTS) overmolded adapters and cable assemblies, 45132 Micro-Fit TPA-to-Micro-Fit TPA off-the-shelf (OTS) cable assemblies.
- 8.5A maximum per contact current, 600V maximum voltage
- CSA LR19980, UL E29179 approved and 94V-0 flammability
- High temperature thermoplastic black resin
- 30 durability (mating cycles max)
- Brass metal material, tin plating termination material and tin plating mating material
- Vertical orientation
- Features PCB locator, polarized to PCB, PCB retention and glow-wire capable
- Through hole - kinked pin termination interface style
- 0.254µm plating min - mating, 3mm pitch - mating interface, 17.64mm mated height
- Operating temperature range from -40°C to +105°C
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
Micro-Fit 43045 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 43045-0412
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000798