Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45135-0603
Order Code2723788
Product RangeMini-Fit TPA2 OTS 45135
Also Known AsGTIN UPC EAN: 889056743594
Technical Datasheet
1,933 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.800 |
10+ | €4.080 |
100+ | €3.930 |
250+ | €3.770 |
500+ | €3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45135-0603
Order Code2723788
Product RangeMini-Fit TPA2 OTS 45135
Also Known AsGTIN UPC EAN: 889056743594
Technical Datasheet
Connector Type AMini-Fit TPA2 6 Position Receptacle
Connector to ConnectorMini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
Connector Type BMini-Fit TPA2 6 Position Receptacle
No. of Positions6Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Fit TPA2 OTS 45135
Wire Gauge16AWG
Jacket ColourMulti-coloured
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Mini-Fit TPA2 OTS discrete cable assembly carries 9A current with 4.20mm pitch
- Pin-to-pin mapping from receptacle to PCB header
- Reduces terminal back-out
- Compatible with standard Mini-Fit Jr. headers
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Connector Type A
Mini-Fit TPA2 6 Position Receptacle
Connector Type B
Mini-Fit TPA2 6 Position Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
300mm
Product Range
Mini-Fit TPA2 OTS 45135
Jacket Colour
Multi-coloured
Connector to Connector
Mini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
16AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051