Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45146-0201
Order Code2983485
Product RangeSquba OTS 45146
Also Known AsGTIN UPC EAN: 0191128910132
Technical Datasheet
44 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.870 |
| 10+ | €4.770 |
Price for:Each
Minimum: 1
Multiple: 1
€4.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45146-0201
Order Code2983485
Product RangeSquba OTS 45146
Also Known AsGTIN UPC EAN: 0191128910132
Technical Datasheet
Connector to ConnectorSquba Plug to Squba Plug
No. of Positions2Ways
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial6"
Product RangeSquba OTS 45146
Wire Gauge22AWG
Jacket ColourBlack
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Connector to Connector
Squba Plug to Squba Plug
Connector Pitch
1.8mm
Cable Length - Metric
150mm
Product Range
Squba OTS 45146
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
6"
Wire Gauge
22AWG
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Technical Docs (3)
Alternatives for 45146-0201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066