Print Page
1,518 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.920 |
| 6+ | €5.240 |
| 18+ | €4.560 |
| 50+ | €4.070 |
| 125+ | €3.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47272-0001
Order Code2396153
Product Range47272
Also Known AsGTIN UPC EAN: 822350586009
Technical Datasheet
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range47272
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 47272-0001 is a 20-position 0.5mm DisplayPort receptacle with 0.76µm gold-plated contacts, right angle, SMT, without cover, Mylar or flange, with latch holes, peg and solder tab of shell and lead-free.
- Plastic locating peg
- Detent locks
- Latches
- Metal shielding on all sides
- Solder tab
- Small footprint
- Polarized mating geometry
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
47272
Gender
Receptacle
Contact Termination
Through Hole Right Angle
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Alternatives for 47272-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004409