Print Page
6,632 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.130 |
| 12+ | €1.660 |
| 37+ | €1.520 |
| 100+ | €1.380 |
| 250+ | €1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47309-2651
Order Code1568092
Product Range47309
Also Known AsGTIN UPC EAN: 822350586429
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Pull
Connector TypeMicro SD
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range47309
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ultra small size
- Hinge and push-push types
- Metal shielding with shell tabs
- Gold-plated bevelled contacts
- Wide open area on shells
- Solder tails on inside of design
- Detect switch
- Brake feature
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Micro SD
Contact Material
Phosphor Bronze
Product Range
47309
Insert & Eject Mechanism
Push-Pull
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 47309-2651
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000375