Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47346-0001
Order Code1568026
Product Range47346 Series
Also Known AsGTIN UPC EAN: 822350955478
Technical Datasheet
11,803 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
50+ | €0.746 |
150+ | €0.710 |
400+ | €0.666 |
1000+ | €0.604 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47346-0001
Order Code1568026
Product Range47346 Series
Also Known AsGTIN UPC EAN: 822350955478
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingPCB Mount
OrientationRight Angle
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range47346 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
47346-0001 is a 47346 series, fully shielded, Micro-USB B receptacle with flange.
- 1.8A, 1.0A maximum per contact current and 30VAC (RMS) maximum voltage
- UL E107635 approved and 94V-0 flammability
- High temperature thermoplastic black resin
- 1000 durability (mating cycles max), 5 circuits (loaded)
- Copper alloy metal material, gold plating termination material, gold plating mating material
- Bottom-mount style and right angle orientation
- Features keying to mating part, polarized to mating part
- Surface mount termination interface style
- 0.65mm pitch - mating interface and 0.65mm pitch - termination interface
- Operating temperature range from -30°C to +85°C
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
Copper
Product Range
47346 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 47346-0001
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347