Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47410-0001
Order Code2779736
Product Range47410 Series
Also Known AsGTIN UPC EAN: 822350648561
Technical Datasheet
2,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.593 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€593.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No47410-0001
Order Code2779736
Product Range47410 Series
Also Known AsGTIN UPC EAN: 822350648561
Technical Datasheet
Battery Sizes Accepted-
Battery TerminalsSMD
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range47410 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Battery connector designed to provide a robust and reliable contact interface.
- 2mm pitch and 4 circuit battery connector
- Maximum durability of 10000 mating cycles
- 3.80mm height and 7mm width
Technical Specifications
Battery Sizes Accepted
-
Contact Material
Phosphor Bronze
Product Range
47410 Series
Battery Terminals
SMD
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000203