Print Page
3,445 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.710 |
| 10+ | €3.570 |
| 25+ | €3.290 |
| 50+ | €3.000 |
| 100+ | €2.460 |
| 500+ | €2.190 |
Price for:Each
Minimum: 1
Multiple: 1
€4.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47950-2011
Order Code2396147
Product Range47950
Also Known AsGTIN UPC EAN: 0884982682054
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.8GHz
Frequency Max5.9GHz
Antenna MountingAdhesive
Gain4.4dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range47950
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Alternatives for 47950-2011
1 Product Found
Product Overview
- 2.4GHz/5GHz Wi-Fi stand-alone flexible antenna
- 200mm cable length
- Omnidirectional radiation
- Adhesive mounting
- 35.90mm x 15.90mm x 0.10mm (L x W x H) size
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.9GHz
Gain
4.4dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Frequency Min
4.8GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
47950
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009617