Print Page
1,014 In Stock
1,140 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.810 |
10+ | €1.980 |
100+ | €1.540 |
250+ | €1.450 |
500+ | €1.420 |
1000+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No48406-0003
Order Code2401586
Product Range48406
Also Known AsGTIN UPC EAN: 887191519166
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range48406
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 48406-0003 is a 18-circuit 4-row right angle type-A Universal Serial Bus (USB 3.0) I/O receptacle with gold-plated copper alloy contacts, dual ports stacked. This 48406 series USB receptacle is made of high temperature thermoplastic, mates with USB 3.0 type-A plug, suitable for wire-to-board application.
- Blue colour
- Current rating per contact is 1.8A
- Voltage rating is 30VAC/DC
- Temperature rating from -20 to 85°C
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
9Ways
Contact Material
Copper Alloy
Product Range
48406
USB Standard
USB 3.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Alternatives for 48406-0003
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00545