Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502351-0400
Order Code2293843
Product RangeDuraClik 502351
Also Known AsGTIN UPC EAN: 800756666853
Technical Datasheet
14,124 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.347 | 
| 100+ | €0.278 | 
| 500+ | €0.260 | 
| 1000+ | €0.233 | 
| 2000+ | €0.228 | 
| 3000+ | €0.223 | 
Price for:Each
Minimum: 10
Multiple: 10
€3.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-0400
Order Code2293843
Product RangeDuraClik 502351
Also Known AsGTIN UPC EAN: 800756666853
Technical Datasheet
Product RangeDuraClik 502351
No. of Positions4Ways
Pitch Spacing2mm
For Use With560085, 50212 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 502351-0400 is a 4-way 1-row DuraClik™ wire-to-board receptacle housing for use with 50212 crimp terminal, 560085 crimp terminal, 56161 crimp terminal.
- Maximum per contact current is 3A
- Natural colour
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
DuraClik 502351
No. of Positions
4Ways
For Use With
560085, 50212 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 502351-0400
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202