Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502381-0000
Order Code2358073
Product RangeCLIK-Mate 502381
Also Known AsGTIN UPC EAN: 822350895187
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
24000+ | €0.0172 |
72000+ | €0.0134 |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
€412.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502381-0000
Order Code2358073
Product RangeCLIK-Mate 502381
Also Known AsGTIN UPC EAN: 822350895187
Technical Datasheet
Product RangeCLIK-Mate 502381
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex CLIK-Mate 502380, 104105, 104099 Series Plug Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 502381-0000 is a CLIK-Mate™ and IllumiMate™ wire-to-board crimp terminal made of copper alloy with tin-over-nickel plated finish. It accepts 26 to 28AWG wire. It can be used with 502380 CLIK-Mate™ housing, 104105 Illuminate housing and 104099 HDR housing.
- Maximum current per contact is 1A
- Maximum voltage is 50V
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
CLIK-Mate 502381
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Molex CLIK-Mate 502380, 104105, 104099 Series Plug Housing Connectors
Contact Material
Copper Alloy
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076