Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505004-0812
Order Code3500590
Product RangeSlimStack 505004
Technical Datasheet
35,110 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.260 |
| 100+ | €0.222 |
| 500+ | €0.197 |
| 1000+ | €0.172 |
| 2000+ | €0.168 |
| 3000+ | €0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No505004-0812
Order Code3500590
Product RangeSlimStack 505004
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505004
SVHCNo SVHC (25-Jun-2025)
Product Overview
505004-0812 is a battery series, 0.4mm pitch, 8 circuit, board-to-board SlimStack receptacle with 0.75mm mated height. Mates with 505006 0.40mm pitch SlimStack board-to-board plugs.
- 50V AC (RMS)/DC maximum voltage
- 10 durability (mating cycles max)
- Black liquid crystal polymer resin
- Copper alloy metal with gold plating termination and plating mating material
- Vertical orientation
- Surface mount termination interface style
- Operating temperature range from -40° to 85°C
- Features lock to mating part and PCB retention
- 0.050µm plating min termination and 0.100µm plating min mating
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.4mm
No. of Contacts
8Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505004
Technical Docs (3)
Alternatives for 505004-0812
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001