Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51035-0500
Order Code3864040
Product Range51035 Series
Technical Datasheet
27,950 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.219 |
10+ | €0.188 |
50+ | €0.168 |
100+ | €0.147 |
500+ | €0.132 |
1000+ | €0.124 |
Price for:Each
Minimum: 1
Multiple: 1
€0.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51035-0500
Order Code3864040
Product Range51035 Series
Technical Datasheet
Product Range51035 Series
Gender-
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithMolex 50097 Series Board-in Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
51035 Series
No. of Positions
5Ways
For Use With
Molex 50097 Series Board-in Crimp Terminals
Gender
-
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001