Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51065-0900
Order Code3049212
Product RangeMicro-Latch 51065
Technical Datasheet
11,418 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.120 |
10+ | €0.0992 |
50+ | €0.0875 |
100+ | €0.0808 |
500+ | €0.0664 |
1000+ | €0.0623 |
Price for:Each
Minimum: 1
Multiple: 1
€0.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51065-0900
Order Code3049212
Product RangeMicro-Latch 51065
Technical Datasheet
Product RangeMicro-Latch 51065
No. of Positions9Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Latch 51065
No. of Positions
9Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 51065-0900
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268