Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51110-1060
Order Code2293849
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753618169
Technical Datasheet
87,277 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.467 |
| 100+ | €0.385 |
| 500+ | €0.352 |
| 1000+ | €0.273 |
| 2000+ | €0.265 |
| 3000+ | €0.256 |
Price for:Each
Minimum: 10
Multiple: 10
€4.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1060
Order Code2293849
Product RangeMilli-Grid 51110
Also Known AsGTIN UPC EAN: 800753618169
Technical Datasheet
Product RangeMilli-Grid 51110
No. of Positions10Ways
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 51110-1060 is a 10-way 2-row Milli-Grid™ Female crimp housing with locking ramp, lead-free, 2.00mm pitch, black polyester construction, without centre polarization key. Applicable for 24 to 30AWG wire range. For use with 50394 crimp terminals. This crimp housing is suitable for signal and wire-to-board. Mates with 87758 vertical through hole stackable PCB header, 87759 vertical surface mount stackable PCB header, 87760 right angle through hole stackable PCB header, 87831 vertical through hole PCB header and 87832 vertical surface mount PCB.
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Black colour
- Operating temperature range from -40°C to +105°C
- UL94V-0 flammability rating
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
10Ways
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 51110-1060
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000213