Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51227-0400
Order Code3222671
Product RangeMicroTPA 51227
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.208 |
10+ | €0.173 |
50+ | €0.154 |
100+ | €0.136 |
500+ | €0.116 |
1000+ | €0.110 |
Price for:Each
Minimum: 1
Multiple: 1
€0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51227-0400
Order Code3222671
Product RangeMicroTPA 51227
Technical Datasheet
Product RangeMicroTPA 51227
No. of Positions4Ways
Pitch Spacing2mm
For Use WithMolex 56086 Series & 51217-0405 Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MicroTPA 51227
No. of Positions
4Ways
For Use With
Molex 56086 Series & 51217-0405 Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 51227-0400
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245