Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53398-0571
Order Code1125354
Product RangePicoBlade 53398 Series
Also Known AsGTIN UPC EAN: 822348164325
23,912 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.901 |
35+ | €0.734 |
105+ | €0.570 |
280+ | €0.540 |
700+ | €0.509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No53398-0571
Order Code1125354
Product RangePicoBlade 53398 Series
Also Known AsGTIN UPC EAN: 822348164325
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Straight
Product RangePicoBlade 53398 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
53398-0571 is a 53398 series, 5 circuit, single row, 1.25mm pitch, partial shrouded, PicoBlade PCB header with friction lock and 0.60mm PC tail length.
- 1A Maximum per contact current, 125V maximum voltage
- 30 durability (mating cycles max), 94V-0 flammability
- UL E29179 approved
- Phosphor bronze metal material, tin plating mating material and tin plating termination material
- Natural colour nylon resin material
- Surface mount termination interface style
- Vertical orientation
- Features polarized to mating part, polarized to PCB, lock to mating part, PCB retention
- Operating temperature range from -40°C to +105°C
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.25mm
No. of Contacts
5Contacts
Product Range
PicoBlade 53398 Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 53398-0571
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454